341-102-520-202

Heilind Number:EDA341-102-520-202
Manufacturer:EDAC
Manufacturer Number:341-102-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color that stands out in any assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and a total of 102 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this connector is a reliable choice for your connectivity needs.