341-102-520-203

Heilind Number:EDA341-102-520-203
Manufacturer:EDAC
Manufacturer Number:341-102-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for up to 102 positions. The straight mount orientation and precise row spacing of .14 inches make for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.