341-102-520-204

Heilind Number:EDA341-102-520-204
Manufacturer:EDAC
Manufacturer Number:341-102-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-520-204

Detailed Description

Enhance your circuit connectivity with our green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of Copper Alloy contacts, it offers a high amperage of 3 A and accommodates 102 positions with a pitch of .1 in. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections, providing seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and precision to meet your connectivity needs effectively.