341-102-521-201

Heilind Number:EDA341-102-521-201
Manufacturer:EDAC
Manufacturer Number:341-102-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-521-201

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and 102 positions spaced at .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver efficient power transmission, with an amperage rating of 3A. Upgrade your connectivity with this essential component from our range of PCB connectors.