341-102-521-203

Heilind Number:EDA341-102-521-203
Manufacturer:EDAC
Manufacturer Number:341-102-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 102 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal integrity. The compact .1-inch pitch and .14-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its Straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Elevate your electronic projects with this essential component.