341-102-521-204

Heilind Number:EDA341-102-521-204
Manufacturer:EDAC
Manufacturer Number:341-102-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Sporting a sleek green exterior, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of high-performance Copper Alloy contacts, it offers a total of 102 positions for efficient data transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector provides steady performance under varying conditions. Perfect for board-to-board connections, it guarantees secure and stable linkages for your electronic components. Upgrade your connectivity solutions with this essential component.