341-102-521-207

Heilind Number:EDA341-102-521-207
Manufacturer:EDAC
Manufacturer Number:341-102-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-521-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a current rating of 3 A. Featuring two rows of copper alloy contacts, it offers seamless integration with a pitch of .1 inches and row spacing of .14 inches, accommodating 102 positions for extensive connectivity. Designed for straight mounting orientation on PCBs, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Trust in this connector to deliver efficient and secure board-to-board connections, meeting your connectivity needs with precision.