341-102-521-208

Heilind Number:EDA341-102-521-208
Manufacturer:EDAC
Manufacturer Number:341-102-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-521-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating 102 positions for extensive connectivity. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your PCB connections with this essential component, available in our comprehensive range of connectors.