341-102-522-202

Heilind Number:EDA341-102-522-202
Manufacturer:EDAC
Manufacturer Number:341-102-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-522-202

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Featuring a sleek green design, it's not only visually appealing but also offers reliable performance. With a 3 A amperage rating, it ensures efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability. The two-row configuration with 102 positions allows for versatile connections, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. Suitable for straight mounting orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of PCB connectors for more options.