341-102-522-203

Heilind Number:EDA341-102-522-203
Manufacturer:EDAC
Manufacturer Number:341-102-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-522-203

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each rated for 3A, this connector provides ample connectivity for a wide range of applications. The .1-inch pitch and .14-inch row spacing offer precise alignment on PCBs, accommodating 102 positions for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for board-to-board connections, this connector is a vital component for any electronic setup.