341-102-522-204

Heilind Number:EDA341-102-522-204
Manufacturer:EDAC
Manufacturer Number:341-102-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-522-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and a total of 102 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for seamless electronic connections.