341-102-522-207

Heilind Number:EDA341-102-522-207
Manufacturer:EDAC
Manufacturer Number:341-102-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a vibrant green color and is capable of carrying up to 3A of current, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the Copper Alloy contacts guarantee efficient signal transfer. With two rows of 102 positions each, this connector offers ample connectivity options for your electronic devices. The .1-inch pitch and .14-inch row spacing allow for easy insertion and removal, facilitating smooth assembly processes. Whether you require a straight or right-angle mount orientation, this versatile connector accommodates your specific design needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our high-quality Card Edge Connector to optimize the performance of your electronic systems.