341-102-522-208

Heilind Number:EDA341-102-522-208
Manufacturer:EDAC
Manufacturer Number:341-102-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This vibrant Green connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior housing material for secure installations. Featuring two rows and 102 positions, it offers ample connectivity options with Copper Alloy contacts for efficient signal transfer. With a .1-inch pitch and .14-inch row spacing, it enables precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Elevate your electronic designs with this essential component.