341-102-524-201

Heilind Number:EDA341-102-524-201
Manufacturer:EDAC
Manufacturer Number:341-102-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With a robust amperage rating of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .14 in, it offers efficient signal transmission and connectivity. With 102 positions available, it allows for versatile board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Explore our range of connectors to find the perfect solution for your PCB needs.