341-102-524-202

Heilind Number:EDA341-102-524-202
Manufacturer:EDAC
Manufacturer Number:341-102-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for a total of 102 positions. The straight mount orientation and compact .14 inch row spacing make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-term functionality. Upgrade your electronic systems with this essential component for seamless and efficient board-to-board connections.