341-102-524-203

Heilind Number:EDA341-102-524-203
Manufacturer:EDAC
Manufacturer Number:341-102-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features two rows of 102 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The copper alloy contact material and a pitch of .1 inch deliver excellent conductivity, while the green housing adds a touch of color to your assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB setup with this essential connector for dependable and efficient connectivity.