341-102-524-204

Heilind Number:EDA341-102-524-204
Manufacturer:EDAC
Manufacturer Number:341-102-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and 102 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The 0.1-inch pitch and 0.14-inch row spacing make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Perfect for board-to-board connections, it is a must-have for any electronic setup.