341-102-524-207

Heilind Number:EDA341-102-524-207
Manufacturer:EDAC
Manufacturer Number:341-102-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-207

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features a total of 102 positions for efficient data transmission. Crafted with precision, it ensures reliable contact thanks to its Copper Alloy material. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless installation. Its straight mount orientation and green color make it easy to identify and work with. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.