341-102-524-208

Heilind Number:EDA341-102-524-208
Manufacturer:EDAC
Manufacturer Number:341-102-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-524-208

Detailed Description

Upgrade your connectivity with our advanced Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green color, this connector offers a sleek aesthetic while delivering high functionality. With a current rating of 3 A, it ensures reliable power transmission within your system. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. Its dual-row configuration, with 102 positions, allows for efficient signal transmission. The contact material, made of Copper Alloy, ensures low contact resistance and enhanced conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise connectivity is assured. Whether for industrial or commercial applications, this connector, operating seamlessly in temperatures ranging from -40 to 105 °C, is a versatile solution for your connectivity needs. Upgrade your PCB connectivity with ease and reliability with this high-performance Card Edge Connector.