341-102-555-201

Heilind Number:EDA341-102-555-201
Manufacturer:EDAC
Manufacturer Number:341-102-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of Green. Designed for optimal performance, this connector boasts a high amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a .1 inch pitch, it ensures secure and efficient signal transmission. Featuring 102 positions and a straight mount orientation, it offers ample connectivity options for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.