341-102-555-202

Heilind Number:EDA341-102-555-202
Manufacturer:EDAC
Manufacturer Number:341-102-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 3A. Its dual rows and 102 positions offer ample connectivity, while copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .14 inch, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Say goodbye to connectivity issues and elevate your PCB designs with our premium Card Edge Connector.