341-102-555-203

Heilind Number:EDA341-102-555-203
Manufacturer:EDAC
Manufacturer Number:341-102-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a sleek green finish. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 102 positions, it offers ample room for seamless integration. The .1-inch pitch and .14-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, a testament to our commitment to quality and innovation in PCB connectors.