341-102-555-204

Heilind Number:EDA341-102-555-204
Manufacturer:EDAC
Manufacturer Number:341-102-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-204

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient transmission, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for precision, it boasts two rows of copper alloy contacts with a pitch of .1 inches, accommodating up to 102 positions for seamless integration. With a convenient straight mount orientation, it guarantees easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the realm of technology. Elevate your connectivity game with this indispensable component.