341-102-555-207

Heilind Number:EDA341-102-555-207
Manufacturer:EDAC
Manufacturer Number:341-102-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance in any electronic setup. With a double-row design and 102 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this high-quality Card Edge Connector.