341-102-555-208

Heilind Number:EDA341-102-555-208
Manufacturer:EDAC
Manufacturer Number:341-102-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 102 positions, it offers ample connectivity options for your application. The copper alloy contacts provide efficient power transmission, with a rating of 3A. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees consistent performance. The .1-inch pitch and .14-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connections in your projects.