341-102-556-202

Heilind Number:EDA341-102-556-202
Manufacturer:EDAC
Manufacturer Number:341-102-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-556-202

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, you can rely on seamless connectivity. Boasting 102 positions, this connector offers ample room for your components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.