341-102-556-203

Heilind Number:EDA341-102-556-203
Manufacturer:EDAC
Manufacturer Number:341-102-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-556-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows of contacts made from high-quality Copper Alloy, it offers a total of 102 positions with a pitch of .1 inches. The .14-inch row spacing allows for efficient signal routing on your PCBs. Whether used in straight or right-angle orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections in your projects.