341-102-556-207

Heilind Number:EDA341-102-556-207
Manufacturer:EDAC
Manufacturer Number:341-102-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-556-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3A amperage rating, it ensures efficient power transmission. The two-row design, with 102 positions and a .1-inch pitch, offers ample connectivity options. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assembly with this essential component.