341-102-556-208

Heilind Number:EDA341-102-556-208
Manufacturer:EDAC
Manufacturer Number:341-102-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-556-208

Detailed Description

Enhance your device connections with our Card Edge Connector, boasting a sleek green design. Crafted for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 102 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise assembly. Designed for straight mounting orientation, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency and longevity in any environment. Elevate your connectivity solutions with this essential component.