341-102-560-201

Heilind Number:EDA341-102-560-201
Manufacturer:EDAC
Manufacturer Number:341-102-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for maximum efficiency, it features a double-row configuration with 102 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your assembly projects with this essential component.