341-102-560-202

Heilind Number:EDA341-102-560-202
Manufacturer:EDAC
Manufacturer Number:341-102-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a sleek green design, this essential component offers reliable performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both safety and longevity. With 102 positions spread across 2 rows and a .1-inch pitch, it provides ample connectivity in a compact form. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in your projects.