341-102-560-203

Heilind Number:EDA341-102-560-203
Manufacturer:EDAC
Manufacturer Number:341-102-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color that stands out for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 102 positions, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .14 inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its reliability for efficient board-to-board connections in your projects.