341-102-560-204

Heilind Number:EDA341-102-560-204
Manufacturer:EDAC
Manufacturer Number:341-102-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-204

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 102 positions with a pitch of .1 inch, ideal for complex board-to-board connections. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability under varying conditions. Upgrade your system with this essential component, a standout in our extensive lineup of PCB connectors.