341-102-560-207

Heilind Number:EDA341-102-560-207
Manufacturer:EDAC
Manufacturer Number:341-102-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows and 102 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the green color adds a visually appealing touch. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Elevate your PCB connections with this essential component.