341-102-560-208

Heilind Number:EDA341-102-560-208
Manufacturer:EDAC
Manufacturer Number:341-102-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-102-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-102-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row layout with 102 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today.