341-104-500-201

Heilind Number:EDA341-104-500-201
Manufacturer:EDAC
Manufacturer Number:341-104-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visibility. With a double-row configuration and a generous 104 positions, it offers ample connectivity options for your application. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient data transmission. The precise .1-inch pitch and .14-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for all your PCB assembly needs. Elevate your projects with reliable connectivity – get yours today.