341-104-520-201

Heilind Number:EDA341-104-520-201
Manufacturer:EDAC
Manufacturer Number:341-104-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and efficiency in mind, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material crafted from Copper Alloy, it ensures reliable and stable connections. Boasting two rows and a total of 104 positions, it offers ample room for linking multiple components on your board. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.