341-104-520-202

Heilind Number:EDA341-104-520-202
Manufacturer:EDAC
Manufacturer Number:341-104-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-520-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 104 positions, this connector ensures seamless board-to-board communication with a pitch of .1 inches and row spacing of .14 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, promising longevity and stability in every use. Elevate your connectivity solutions with this essential component.