341-104-520-203

Heilind Number:EDA341-104-520-203
Manufacturer:EDAC
Manufacturer Number:341-104-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-520-203

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 104 positions, it ensures seamless board-to-board connection. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications in various industries. Upgrade your setup with this straight-mount orientation connector, a must-have in any professional toolkit.