341-104-520-204

Heilind Number:EDA341-104-520-204
Manufacturer:EDAC
Manufacturer Number:341-104-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-520-204

Detailed Description

Enhance connectivity on your printed circuit boards with this essential Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of 104 positions each, it ensures seamless data transfer and power delivery. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Install with ease in a straight mount orientation, and experience seamless integration within your PCB setup.