341-104-520-208

Heilind Number:EDA341-104-520-208
Manufacturer:EDAC
Manufacturer Number:341-104-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety. With two rows and a total of 104 positions, it offers ample space for secure connection. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch of .1 inches and row spacing of .14 inches allow for efficient signal transfer. With a robust housing and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with seamless and dependable connections every time.