341-104-521-201

Heilind Number:EDA341-104-521-201
Manufacturer:EDAC
Manufacturer Number:341-104-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-521-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 104 copper alloy contacts, each positioned at .1-inch pitch and .14-inch row spacing, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications where reliability is paramount.Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.