341-104-521-203

Heilind Number:EDA341-104-521-203
Manufacturer:EDAC
Manufacturer Number:341-104-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a robust amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 104 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Its .1 inch pitch and .14 inch row spacing facilitate seamless integration. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Trust in this high-quality connector for efficient board-to-board PCB connections.