341-104-521-204

Heilind Number:EDA341-104-521-204
Manufacturer:EDAC
Manufacturer Number:341-104-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-521-204

Detailed Description

Enhance connectivity within your PCB setup with our 104-position Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row layout offers efficient signal transmission, with a .1" pitch and .14" row spacing for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation, making it a crucial component in your connectivity solutions. Explore our range of board-to-board PCB connectors for more options to suit your needs.