341-104-521-207

Heilind Number:EDA341-104-521-207
Manufacturer:EDAC
Manufacturer Number:341-104-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 104 positions, it ensures efficient power transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight-mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.