341-104-521-208

Heilind Number:EDA341-104-521-208
Manufacturer:EDAC
Manufacturer Number:341-104-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-521-208

Detailed Description

Enhance your connectivity with this Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts, it offers seamless integration with a pitch of .1 inches and row spacing of .14 inches. Accommodating a total of 104 positions, this connector facilitates efficient data transmission on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.