341-104-522-201

Heilind Number:EDA341-104-522-201
Manufacturer:EDAC
Manufacturer Number:341-104-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your board, accommodating 104 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Trust in this essential component for efficient and secure board-to-board connections.