341-104-522-202

Heilind Number:EDA341-104-522-202
Manufacturer:EDAC
Manufacturer Number:341-104-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and two rows for efficient signal transfer. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for 104 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for PCB applications, this connector is a must-have for your electronic projects.