341-104-522-203

Heilind Number:EDA341-104-522-203
Manufacturer:EDAC
Manufacturer Number:341-104-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant Green color, it not only adds a pop of style but also offers reliable functionality. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector ensures long-lasting durability. Featuring two rows and a total of 104 positions, it provides ample connectivity options for your PCB boards. The .1 inch pitch and .14 inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it seamlessly integrates into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your hardware with this essential component.