341-104-522-204

Heilind Number:EDA341-104-522-204
Manufacturer:EDAC
Manufacturer Number:341-104-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-204

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a contact amperage of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With 104 positions and a .1-inch pitch, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .14-inch row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for streamlined and secure data transmission.